
LM1972M | |
|---|---|
DigiKey Part Number | 2156-LM1972M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1972M |
Description | IC VOLUME CONTROL 20SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 12V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,04647 € | 258,95 € |
| Unit Price without VAT: | 3,04647 € |
|---|---|
| Unit Price with VAT: | 3,62530 € |

