Audio Volume Control 2 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1972M/NOPB

DigiKey Part Number
2156-LM1972M/NOPB-296-ND
Manufacturer
Manufacturer Product Number
LM1972M/NOPB
Description
IC VOLUME CONTROL 20-SOIC
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Function
Volume Control
Applications
Consumer Audio, Professional Audio
Number of Channels
2
Interface
SPI
Voltage - Supply
4.5V ~ 12V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
78dB
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:144
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
952,71947 €258,35 €
Unit Price without VAT:2,71947 €
Unit Price with VAT:3,23617 €