
LM1972M/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM1972M/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1972M/NOPB |
Description | IC VOLUME CONTROL 2-CH 20-SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 20-SOIC |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 12V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Specifications 78dB |
Function Volume Control | Mounting Type Surface Mount |
Applications Consumer Audio, Professional Audio | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,04556 € | 254,87 € |
| Unit Price without VAT: | 4,04556 € |
|---|---|
| Unit Price with VAT: | 4,81422 € |

