
LM1881N | |
|---|---|
DigiKey Part Number | 2156-LM1881N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1881N |
Description | SYNC SEPARATOR IC, PDIP8 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-PDIP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 5V ~ 12V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,16889 € | 258,08 € |
| Unit Price without VAT: | 7,16889 € |
|---|---|
| Unit Price with VAT: | 8,53098 € |

