
LM18293N | |
|---|---|
DigiKey Part Number | 2156-LM18293N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM18293N |
Description | IC TRANSCEIVER 4/0 16DIP |
Customer Reference | |
Detailed Description | 4/0 Driver 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LM18293N Models |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer National Semiconductor | Voltage - Supply 36V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-DIP |
| Tube: | 28879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,14469 € | 254,72 € |
| Unit Price without VAT: | 3,14469 € |
|---|---|
| Unit Price with VAT: | 3,74218 € |

