
LM1823N | |
|---|---|
DigiKey Part Number | 2156-LM1823N-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | LM1823N |
Description | VIDEO IF AMPLIFIER |
Customer Reference | |
Detailed Description | Video IC 28-DIP Package |
Category | Applications IF |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Tube | Package / Case 28-DIP (0.600", 15.24mm) |
Part Status Obsolete | Supplier Device Package 28-DIP |
| Tube: | 1182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,62772 € | 257,18 € |
| Unit Price without VAT: | 1,62772 € |
|---|---|
| Unit Price with VAT: | 1,93699 € |

