
LM1771TSD/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM1771TSD/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1771TSD/NOPB |
Description | LM1771 LOW-VOLTAGE SYNCHRONOUS B |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-WSON (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 5.5V |
Manufacturer National Semiconductor | Frequency - Switching 100kHz ~ 1MHz |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 6-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01139 € | 254,87 € |
| Unit Price without VAT: | 1,01139 € |
|---|---|
| Unit Price with VAT: | 1,20355 € |

