
LM1496N | |
|---|---|
DigiKey Part Number | 2156-LM1496N-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1496N |
Description | CONSUMER CIRCUIT, PDIP14 |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator/Demodulator | |
Frequency | - | |
RF Type | FM | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 8762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,23066 € | 259,67 € |
| Unit Price without VAT: | 1,23066 € |
|---|---|
| Unit Price with VAT: | 1,46449 € |


