


LM140H-24/883 | |
|---|---|
DigiKey Part Number | 2156-LM140H-24/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM140H-24/883 |
Description | IC REG LINEAR POS ADJ 1A TO39-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-39-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 2V @ 1A |
Series | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 6 mA |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-39-3 |
| Bulk: | 1208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,53300 € | 255,99 € |
| Unit Price without VAT: | 8,53300 € |
|---|---|
| Unit Price with VAT: | 10,15427 € |

