
LM139AJRLQMLV | |
|---|---|
DigiKey Part Number | 2156-LM139AJRLQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM139AJRLQMLV |
Description | IC COMPARATOR 4 DIFF 14CDIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM139AJRLQMLV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 30V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 1000pA @ 5V | |
Current - Output (Typ) | 6mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 1.3µs (Typ) | |
Hysteresis | 10mV | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,94000 € | 493,94 € |
| Unit Price without VAT: | 493,94000 € |
|---|---|
| Unit Price with VAT: | 587,78860 € |

