
LM12H458CIV | |
|---|---|
DigiKey Part Number | 2156-LM12H458CIV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM12H458CIV |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 140k Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 140k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,48231 € | 266,27 € |
| Unit Price without VAT: | 20,48231 € |
|---|---|
| Unit Price with VAT: | 24,37395 € |

