
LM1296N | |
|---|---|
DigiKey Part Number | 2156-LM1296N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1296N |
Description | IC RASTER GEOM CORR SYST 16PDIP |
Customer Reference | |
Detailed Description | Raster Geometry Correction System 16-PDIP |
Datasheet | Datasheet |
Category | Type Raster Geometry Correction System |
Manufacturer National Semiconductor | Applications Multi-Frequency Displays |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,19835 € | 254,05 € |
| Unit Price without VAT: | 1,19835 € |
|---|---|
| Unit Price with VAT: | 1,42604 € |

