
LM1290N | |
|---|---|
DigiKey Part Number | 2156-LM1290N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1290N |
Description | HORIZONTAL DEFLECTION IC |
Customer Reference | |
Detailed Description | Video Processor IC 14-PDIP Package |
Datasheet | Datasheet |
Category | Applications Professional Video |
Manufacturer National Semiconductor | Voltage - Supply 10.8V ~ 13.2V |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
Function Processor |
| Bulk: | 35603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

