
LM1207N | |
|---|---|
DigiKey Part Number | 2156-LM1207N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1207N |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 3 Video 28-DIP |
Datasheet | Datasheet |
Category | Current - Supply 90 mA |
Manufacturer National Semiconductor | Voltage - Supply, Single/Dual (±) 10.8V ~ 13.2V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 28-DIP (0.600", 15.24mm) |
Applications Video | Supplier Device Package 28-DIP |
Number of Circuits 3 |
| Bulk: | 41007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,36450 € | 257,73 € |
| Unit Price without VAT: | 2,36450 € |
|---|---|
| Unit Price with VAT: | 2,81376 € |

