
LM119HRQMLV | |
|---|---|
DigiKey Part Number | 2156-LM119HRQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM119HRQMLV |
Description | IC COMPARATOR 2 GEN PUR TO100-10 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, DTL, RTL, TTL TO-100-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, DTL, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 36V | |
Voltage - Input Offset (Max) | 4mV @ ±15V | |
Current - Input Bias (Max) | 0.5pA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4.5mA, 11.5mA | |
CMRR, PSRR (Typ) | 80dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-100-10 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-100-10 |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,88000 € | 612,88 € |
| Unit Price without VAT: | 612,88000 € |
|---|---|
| Unit Price with VAT: | 729,32720 € |

