
LM119H/883 | |
|---|---|
DigiKey Part Number | 2156-LM119H/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM119H/883 |
Description | IC COMPARATOR 2 GEN PUR TO100-10 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, DTL, RTL, TTL TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | LM119H/883 Models |
Category | Voltage - Input Offset (Max) 4mV @ ±15V |
Manufacturer National Semiconductor | Current - Input Bias (Max) 0.5pA @ ±15V |
Packaging Bulk | Current - Quiescent (Max) 4.5mA, 11.5mA |
Part Status Active | CMRR, PSRR (Typ) 80dB CMRR |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 2 | Package / Case TO-100-10 Metal Can |
Output Type Open-Collector, DTL, RTL, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 36V | Supplier Device Package TO-100-10 |

