Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117IDT-5.0

DigiKey Part Number
2156-LM1117IDT-5.0-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1117IDT-5.0
Description
IC REG LINEAR 5V 800MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM1117IDT-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.614
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2614
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3620,70541 €255,36 €
Unit Price without VAT:0,70541 €
Unit Price with VAT:0,83944 €