
LM10520MH/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM10520MH/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM10520MH/NOPB |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | - Controller, AVS Systems Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, AVS Systems | |
Voltage - Input | 3.5V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 1.2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,21689 € | 257,23 € |
| Unit Price without VAT: | 4,21689 € |
|---|---|
| Unit Price with VAT: | 5,01810 € |

