
LFX200EC-03F256C | |
|---|---|
DigiKey Part Number | 2156-LFX200EC-03F256C-ND |
Manufacturer | |
Manufacturer Product Number | LFX200EC-03F256C |
Description | FPGA, 676 CLBS, 210000 GATES |
Customer Reference | |
Detailed Description | ispXPGA® Field Programmable Gate Array (FPGA) IC 113664 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 676 | |
Total RAM Bits | 113664 | |
Number of Gates | 210000 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 82,31667 € | 246,95 € |
| Unit Price without VAT: | 82,31667 € |
|---|---|
| Unit Price with VAT: | 97,95684 € |

