
LFX125EC-03F256C | |
|---|---|
DigiKey Part Number | 2156-LFX125EC-03F256C-ND |
Manufacturer | |
Manufacturer Product Number | LFX125EC-03F256C |
Description | FPGA, 484 CLBS, 139000 GATES |
Customer Reference | |
Detailed Description | ispXPGA® Field Programmable Gate Array (FPGA) IC 94208 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 484 | |
Total RAM Bits | 94208 | |
Number of Gates | 139000 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) |
| Bulk: | 449 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,82833 € | 268,97 € |
| Unit Price without VAT: | 44,82833 € |
|---|---|
| Unit Price with VAT: | 53,34571 € |

