
LFX1200EB-04F900C | |
|---|---|
DigiKey Part Number | 2156-LFX1200EB-04F900C-ND |
Manufacturer | |
Manufacturer Product Number | LFX1200EB-04F900C |
Description | FPGA, 3844 CLBS, 1250000 GATES |
Customer Reference | |
Detailed Description | ispXPGA® Field Programmable Gate Array (FPGA) IC 496 423936 15376 680-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 423936 |
Mfr | Number of I/O 496 |
Series | Number of Gates 1250000 |
Packaging Bulk | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 15376 | Supplier Device Package 680-FPSBGA (40x40) |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,56000 € | 619,56 € |
| Unit Price without VAT: | 619,56000 € |
|---|---|
| Unit Price with VAT: | 737,27640 € |

