
LFSTBEB7660 | |
|---|---|
DigiKey Part Number | 2156-LFSTBEB7660-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | LFSTBEB7660 |
Description | EVAL BOARD FOR MMA7660 |
Customer Reference | |
Detailed Description | MMA7660 - Accelerometer, 3 Axis Sensor Evaluation Board |
Category | Interface USB |
Manufacturer Freescale Semiconductor | Sensitivity 21.33 count/g |
Packaging Bulk | Voltage - Supply 5V, USB |
Part Status Active | Embedded Yes, MCU, 8-Bit |
Sensor Type Accelerometer, 3 Axis | Contents Board(s) |
Sensing Range ±1.5g | Utilized IC / Part MMA7660 |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 88,90000 € | 266,70 € |
| Unit Price without VAT: | 88,90000 € |
|---|---|
| Unit Price with VAT: | 105,79100 € |

