
LF411CH | |
|---|---|
DigiKey Part Number | 2156-LF411CH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF411CH |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 5148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 1,74703 € | 258,56 € |
| Unit Price without VAT: | 1,74703 € |
|---|---|
| Unit Price with VAT: | 2,07897 € |

