
LF411CD | |
|---|---|
DigiKey Part Number | 2156-LF411CD-ON-ND |
Manufacturer | |
Manufacturer Product Number | LF411CD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF411CD Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 2mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA |
| Tube: | 16348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31076 € | 258,22 € |
| Unit Price without VAT: | 1,31076 € |
|---|---|
| Unit Price with VAT: | 1,55980 € |

