
LF356AHB | |
|---|---|
DigiKey Part Number | 2156-LF356AHB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | LF356AHB |
Description | IC OPAMP JFET 1 CIRCUIT TO99 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5mA |
Packaging Bulk | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 12V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 5 MHz | Supplier Device Package TO-99 |
Current - Input Bias 30 pA |
| Bulk: | 211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,12000 € | 240,96 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |

