
LF353MX | |
|---|---|
DigiKey Part Number | 2156-LF353MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF353MX |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 3.6mA |
Packaging Bulk | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA |
| Bulk: | 6963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 0,79890 € | 254,05 € |
| Unit Price without VAT: | 0,79890 € |
|---|---|
| Unit Price with VAT: | 0,95069 € |

