
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7.2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 22536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 447 | 0,57660 € | 257,74 € |
| Unit Price without VAT: | 0,57660 € |
|---|---|
| Unit Price with VAT: | 0,68615 € |

