
LF298H | |
|---|---|
DigiKey Part Number | 2156-LF298H-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF298H |
Description | LF298-MIL MONOLITHIC SAMPLE AND |
Customer Reference | |
Detailed Description | Sample and Hold IC TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF298H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sample and Hold | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 2210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,94000 € | 253,98 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |

