
LF157H | |
|---|---|
DigiKey Part Number | 2156-LF157H-ND |
Manufacturer | |
Manufacturer Product Number | LF157H |
Description | LF157 - JFET INPUT OPERATIONAL A |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 100 µA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | - | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 123,89000 € | 247,78 € |
| Unit Price without VAT: | 123,89000 € |
|---|---|
| Unit Price with VAT: | 147,42910 € |

