
LF13508D | |
|---|---|
DigiKey Part Number | 2156-LF13508D-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF13508D |
Description | SINGLE-ENDED MUX, 8 CH, BIPOLAR |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-DIP |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer National Semiconductor | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-DIP |
Part Status Obsolete |
| Tube: | 439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,31696 € | 260,29 € |
| Unit Price without VAT: | 11,31696 € |
|---|---|
| Unit Price with VAT: | 13,46718 € |

