
LF13201MX | |
|---|---|
DigiKey Part Number | 2156-LF13201MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF13201MX |
Description | SPST, 4 FUNC, BIMOS |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 250Ohm 16-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer National Semiconductor | Switch Time (Ton, Toff) (Max) 500ns, 90ns (Typ) |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 4pF, 3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 250Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOP |
| Bulk: | 3097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,40960 € | 255,72 € |
| Unit Price without VAT: | 3,40960 € |
|---|---|
| Unit Price with VAT: | 4,05742 € |

