
LF13201D | |
|---|---|
DigiKey Part Number | 2156-LF13201D-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF13201D |
Description | IC SW SPST-NCX4 250OHM 16CDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 250Ohm 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 36V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 500ns, 90ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 3pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,53882 € | 256,32 € |
| Unit Price without VAT: | 7,53882 € |
|---|---|
| Unit Price with VAT: | 8,97120 € |

