
LED56F | |
|---|---|
DigiKey Part Number | 2156-LED56F-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LED56F |
Description | EMIT INFRARED 940NM 100MA TO46-2 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V (Max) 100mA 80° TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V (Max) |
Manufacturer Fairchild Semiconductor | Viewing Angle 80° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Metal Can |
Wavelength 940nm |
| Bulk: | 862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,77339 € | 255,22 € |
| Unit Price without VAT: | 0,77339 € |
|---|---|
| Unit Price with VAT: | 0,92033 € |

