
LE80535GC0251M | |
|---|---|
DigiKey Part Number | 2156-LE80535GC0251M-ND |
Manufacturer | |
Manufacturer Product Number | LE80535GC0251M |
Description | MPU PENTIUM M PROCESSOR |
Customer Reference | |
Detailed Description | Intel® Pentium® M Microprocessor IC Intel® Pentium® M 1 Core, 32-Bit 1.6GHz 479-PBGA (35x35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Pentium® M | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.6GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 0.956V, 1.484V | |
Operating Temperature | 100°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 479-BGA | |
Supplier Device Package | 479-PBGA (35x35) | |
Additional Interfaces | - |
| Bulk: | 10287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,93000 € | 213,93 € |
| Unit Price without VAT: | 213,93000 € |
|---|---|
| Unit Price with VAT: | 254,57670 € |

