
LE24L043CB-TL-TE-R-H | |
|---|---|
DigiKey Part Number | 2156-LE24L043CB-TL-TE-R-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LE24L043CB-TL-TE-R-H |
Description | IC EEPROM 4KBIT I2C 400KHZ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59381 € | 257,12 € |
| Unit Price without VAT: | 0,59381 € |
|---|---|
| Unit Price with VAT: | 0,70663 € |

