Inductance-to-Digital Converter 16 b, 24 b 28k SPI 16-WSON (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC1000NHRJ

DigiKey Part Number
2156-LDC1000NHRJ-296-ND
Manufacturer
Manufacturer Product Number
LDC1000NHRJ
Description
IC DAS/ADC/DAC SPECIAL 16-WSON
Customer Reference
Detailed Description
Inductance-to-Digital Converter 16 b, 24 b 28k SPI 16-WSON (5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Inductance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
16 b, 24 b
Sampling Rate (Per Second)
28k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:49500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
465,50739 €253,34 €
Unit Price without VAT:5,50739 €
Unit Price with VAT:6,55379 €