


LD6806F/20P,115 | |
|---|---|
DigiKey Part Number | 2156-LD6806F/20P115-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | LD6806F/20P,115 |
Description | IC REG LINEAR 2V 200MA 6-XSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Bulk | Current - Supply (Max) 250 µA |
Part Status Obsolete | PSRR 55dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2V | Package / Case 6-XFDFN |
Voltage Dropout (Max) 0.13V @ 200mA | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 776 | 0,33146 € | 257,21 € |
| Unit Price without VAT: | 0,33146 € |
|---|---|
| Unit Price with VAT: | 0,39444 € |

