


LD6805K/23P,115 | |
|---|---|
DigiKey Part Number | 2156-LD6805K/23P115-ND |
Manufacturer | |
Manufacturer Product Number | LD6805K/23P,115 |
Description | IC REG LIN 2.3V 150MA DFN1010C-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010C-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Bulk | Current - Supply (Max) 150 µA |
Part Status Obsolete | PSRR 75dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Transient Voltage |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.3V | Package / Case 4-UDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 150mA | Supplier Device Package DFN1010C-4 |
| Bulk: | 70000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,24647 € | 255,10 € |
| Unit Price without VAT: | 0,24647 € |
|---|---|
| Unit Price with VAT: | 0,29330 € |

