
LC87F83P7PBU-QIP-E | |
|---|---|
DigiKey Part Number | 2156-LC87F83P7PBU-QIP-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC87F83P7PBU-QIP-E |
Description | IC MCU 8BIT 100QIPE |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 100-QIPE (20x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8-Bit | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | - | |
Program Memory Type | - | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QIPE (20x14) | |
Package / Case | 100-BQFP | |
Base Product Number |
| Bulk: | 15672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,95188 € | 254,46 € |
| Unit Price without VAT: | 7,95188 € |
|---|---|
| Unit Price with VAT: | 9,46274 € |

