
LC87F7J32AU-QIP-E | |
|---|---|
DigiKey Part Number | 2156-LC87F7J32AU-QIP-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC87F7J32AU-QIP-E |
Description | IC MCU 8BIT 32KB FLASH 64QIPE |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 32KB (32K x 8) FLASH 64-QIPE (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity SIO, UART/USART | Supplier Device Package 64-QIPE (14x14) |
Peripherals LCD, POR, PWM, WDT | Package / Case 64-BQFP |
Number of I/O 23 | Base Product Number |
Program Memory Size |
| Bulk: | 2600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77353 € | 256,60 € |
| Unit Price without VAT: | 3,77353 € |
|---|---|
| Unit Price with VAT: | 4,49050 € |

