
LC87F6AC8ALU-EJ-H | |
|---|---|
DigiKey Part Number | 2156-LC87F6AC8ALU-EJ-H-488-ND |
Manufacturer | |
Manufacturer Product Number | LC87F6AC8ALU-EJ-H |
Description | MICROCONTROLLER, 8-BIT, INTEGRAT |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 128KB (128K x 8) FLASH 100-PQFP/QIP (20x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 15x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -20°C ~ 70°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity SIO | Supplier Device Package 100-PQFP/QIP (20x14) |
Peripherals PWM, WDT | Package / Case 100-BQFP |
Number of I/O 32 | Base Product Number |
Program Memory Size |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,88692 € | 254,12 € |
| Unit Price without VAT: | 4,88692 € |
|---|---|
| Unit Price with VAT: | 5,81543 € |

