
LC87F2R04AU-SSOP-H | |
|---|---|
DigiKey Part Number | 2156-LC87F2R04AU-SSOP-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC87F2R04AU-SSOP-H |
Description | IC MCU 8BIT 4KB FLASH 24SSOP |
Customer Reference | |
Detailed Description | - Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-LFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 5694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

