
LC75857WS-E | |
|---|---|
DigiKey Part Number | 2156-LC75857WS-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC75857WS-E |
Description | LCD DISPLAY DRIVERS |
Customer Reference | |
Detailed Description | LCD Driver 64-SPQFP (10x10), 64-SQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 126 Segment, 164 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 300 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SPQFP (10x10), 64-SQFP | |
Base Product Number |
| Tray: | 8723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

