
LC75844M-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LC75844M-TLM-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC75844M-TLM-E |
Description | GENERAL-PURPOSE LCD DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 36-MFPSDJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 88 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 230 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.311", 7.90mm Width) | |
Supplier Device Package | 36-MFPSDJ | |
Base Product Number |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

