
LC75836WS-E | |
|---|---|
DigiKey Part Number | 2156-LC75836WS-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC75836WS-E |
Description | 1/4 DUTY GENERAL-PURPOSE LCD DRI |
Customer Reference | |
Detailed Description | LCD Driver 48-SQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 140 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 450 µA | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-SQFP (7x7) | |
Base Product Number |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,41137 € | 258,28 € |
| Unit Price without VAT: | 1,41137 € |
|---|---|
| Unit Price with VAT: | 1,67953 € |

