LCD Driver 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75814VS-MPB-E

DigiKey Part Number
2156-LC75814VS-MPB-E-SA-ND
Manufacturer
Sanyo
Manufacturer Product Number
LC75814VS-MPB-E
Description
DUTY GENERAL-PURPOSE LCD DRIVER
Customer Reference
Detailed Description
LCD Driver 30-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
230 µA
Manufacturer
Sanyo
Voltage - Supply
2.7V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
30-LSSOP (0.220", 5.60mm Width)
Configuration
64 Segment
Supplier Device Package
30-SSOP
Interface
Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 877
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1831,39383 €255,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39383 €
Unit Price with VAT:1,65866 €