
LC75804W-E | |
|---|---|
DigiKey Part Number | 2156-LC75804W-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC75804W-E |
Description | 1/3, 1/4 DUTY LCD DISPLAY DRIVER |
Customer Reference | |
Detailed Description | LCD Driver 100-SQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 228 Segment, 300 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 270 µA | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-SQFP (14x14) | |
Base Product Number |
| Bulk: | 208263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07063 € | 256,45 € |
| Unit Price without VAT: | 4,07063 € |
|---|---|
| Unit Price with VAT: | 4,84405 € |

