
LC75710NE | |
|---|---|
DigiKey Part Number | 2156-LC75710NE-ND |
Manufacturer | |
Manufacturer Product Number | LC75710NE |
Description | FLUORESCENT DISPLAY CONTROLLER, |
Customer Reference | |
Detailed Description | VFD Driver 64-QFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | VFD | |
Configuration | Dot Matrix | |
Interface | Serial | |
Digits or Characters | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-QFP (14x14) | |
Base Product Number |
| Bulk: | 193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,27202 € | 259,01 € |
| Unit Price without VAT: | 2,27202 € |
|---|---|
| Unit Price with VAT: | 2,70370 € |

