
LC72722PMS-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LC72722PMS-TLM-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC72722PMS-TLM-E |
Description | SINGLE-CHIP RDS SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | RF Demodulator IC 24-SOIC (0.311", 7.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | 31dB | |
Noise Figure | - | |
Current - Supply | 9 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.311", 7.90mm Width) | |
Supplier Device Package | 24-MFP |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,95188 € | 254,46 € |
| Unit Price without VAT: | 7,95188 € |
|---|---|
| Unit Price with VAT: | 9,46274 € |

