Capacitive Touch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC71F7001VB-1-TLM-H

DigiKey Part Number
2156-LC71F7001VB-1-TLM-H-ND
Manufacturer
Sanyo
Manufacturer Product Number
LC71F7001VB-1-TLM-H
Description
CAPACITIVE TOUCH SENSORS
Customer Reference
Detailed Description
Capacitive Touch
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
-
Proximity Detection
-
Number of Inputs
-
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1142,26342 €258,03 €
Unit Price without VAT:2,26342 €
Unit Price with VAT:2,69347 €